RS PRO Ventilation Grill Ventilation Grill for use with Ventilation Fan
- RS Stock No.:
- 3487321
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
| RS stock number | 3487321 |
| Product description | RS PRO Ventilation Grill Ventilation Grill for use with Ventilation Fan |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Server Cabinet Ventilation Grilles
Note
The fixing centres are approximate. Please use product as template
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Louvers | 6 |
| Material | Stainless Steel |
| Dimensions | 127 x 115 x 0.7 mm |
| Type | Ventilation Grill |
| For Use With | Ventilation Fan |