RS PRO Bar Handle Bar Handle for use with Metal Instrument Case

RS Stock No.:
0583820
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
RS stock number 0583820
Product description RS PRO Bar Handle Bar Handle for use with Metal Instrument Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Bar Handle

Introducing the RS PRO range of Bar Handles, ideal for use alongside server cabinets to enhance their functionality and flexibility in applications they are used for. These bar handles are durable and easy to clean thanks to their polished chrome finish, as well as offering an aesthetically pleasing finish that can be matched to most surroundings and materials. Supplied with a wide range of fixing accessories that offer flexibility in the mounting method of the handle, these server cabinet accessories are great hardware that can further benefit and build on the versatility of server cabinets and their use in a wide variety of applications.

SUPPLIED_WITH : M5 fixing screws and washers.

Features and Benefits:

  • The range of RS PRO cabinet handles offer an easy to clean and durable polished chrome finish

  • Available in a wide range of sizes

  • These cabinet handles are compatible with most server cabinets

  • Supplied with M5 fixing screws and washers

  • Self-locking nuts and studs are also supplied with the handle to allow for an alternative mounting method

What other sizes are available in this RS PRO range?

502-102 Size 1, Fixing centre 101.6 mm
583-820 Size 2, Fixing centre 127 mm
583-836 Size 3, Fixing centre 203.2 mm

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Material Steel
Dimensions 136.5 x 9.5 x 33.5 mm
Type Bar Handle
For Use With Metal Instrument Case
Checking stock...
IDR
853,909.49
Out of stock
Price Box (1 Box of 2)
Box(s)Per Box(IDR)Per Unit(IDR)
1853,909.49426,954.75
*price per unit indicative
"RS PRO Bar Handle Bar Handle for use with Metal Instrument Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda