RS PRO 33 Drawer Storage Unit, 636mm x 600mm x 170mm

RS Stock No.:
0519374
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
RS stock number 0519374
Product description RS PRO 33 Drawer Storage Unit, 636mm x 600mm x 170mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

RS PRO Tilt Drawer Unit, 33 Drawers

This versatile drawer storage unit from RS PRO is an ideal storage solution for use in a wide range of applications, featuring 33 drawers in total. The robust design allows the unit to be wall mounted, saving valuable floor space in the work environment. The RS PRO tilting drawer unit is perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO drawer unit with tilting drawers offers a versatile storage solution that can be used in a wide variety of environments.

Features and benefits

  • Robust design suitable for use in a wide range of applications

  • Perfect for storing a variety of small to medium sized parts and components

  • Ideal for utilising space and maintaining a clean and clutter free working environment

  • Manufactured from a combination of polypropylene and polyester resin for excellent durability

  • Transparent tilt drawers open to 45° angle for easy access and visibility

  • Can be wall-mounted via a steel wall frame

  • Features 33 drawers in total

Application

Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:

  • Garages

  • Workshops

  • Warehouses

FAQs

What sizes are available?

This tilting drawer storage unit from RS PRO Consists of 2x9, 1x6, 1x5 and 1x4 container drawer units. If required these can also be purchased as individual units:

  • 519289: RS PRO tilt storage unit, 9 drawer

  • 519295: RS PRO tilt storage unit, 6 drawer

  • 519302: RS PRO tilt storage unit, 5 drawer

  • 519318: RS PRO tilt storage unit, 4 drawer

  • 519324: RS PRO tilt storage unit, 3 drawer

  • 519330: RS PRO tilt storage unit, 2 drawer

Can this be wall mounted?

Yes, these tilting drawer unit can be wall mounted via the steel wall frame (wall fixings not included).

Are the drawers removable?

Yes, the containers can be removed from the drawer units.


Specifications

Attribute Value
Brand RS PRO
Width 600 mm
Depth 170 mm
Transparent Drawers Yes
Height 636 mm
Drawers 33
Tilt Drawers Yes
Wall Mounted Yes
Checking stock...
IDR
5,171,391.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,171,391.67
*price per unit indicative
"RS PRO 33 Drawer Storage Unit, 636mm x 600mm x 170mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda