RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm

RS Stock No.:
4389903
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4389903
Product description RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
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
RS stock number 4389903
Product description RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plastic Stay Put Hinges

Plastic stayput hinge with built-in spring stop
Closed/open at 90°, and open at 180°
Overall size 60 x 61.5mm. Tongue width 31.5mm, stand-off height 13.5mm
Temperature range -40°C to +105°C
Fixing hole diameter M5


Specifications

Attribute Value
Brand RS PRO
Fixing Method Screw
Thickness 13.5 mm
Hinge Type Tee
Closing Type Free Swinging
Length 61.5 mm
Width 60 mm
Material Plastic
Checking stock...
IDR
407,287.87
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1407,287.8767,881.31
*price per unit indicative
"RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda