RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm

RS Stock No.:
1104579
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1104579
Product description RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
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
RS stock number 1104579
Product description RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Front Mount Compression Lift-Off Hinges

The RS Pro die-cast zinc front mount compression lift off hinge is designed to be front mounted to door hardware.

Features and Benefits

Cost effective
Quick and easy door removal
Simple installation
High ductility
High impact strength
Creates a cleaner exterior presentation
Recyclable Fast adjustment for selecting gasket compression

Typical Applications

Enclosures
Cabinets
Doors


Specifications

Attribute Value
Brand RS PRO
Fixing Method Screw
Thickness 17.5 mm
Closing Type Free Swinging
Length 96 mm
Width 15 mm
Material Die Cast Zinc
Checking stock...
IDR
380,436.03
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1380,436.03190,218.02
*price per unit indicative
"RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda