Hammond Case for BeagleBone Black, Blue

RS Stock No.:
7893767
Mfr. Prt No.:
1593HAMBONETBU
Brand:
Hammond
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
RS stock number 7893767
Product description Hammond Case for BeagleBone Black, Blue
Manufacturer / Brand Hammond
Manufacturer part number 1593HAMBONETBU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

BeagleBone and BeagleBoard Enclosures

These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.

Note

Development boards are NOT included.


Specifications

Attribute Value
Brand Hammond
External Dimensions 95.31 x 77.31 x 30 mm
Colour Blue
Body Material ABS
For Use With BeagleBone Black
Checking stock...
IDR
139,818.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,818.37
*price per unit indicative
"Hammond Case for BeagleBone Black, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda