RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure

RS Stock No.:
3313725
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3313725
Product description RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure
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
RS stock number 3313725
Product description RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

RS PRO XL-2000-01 Series Motor Protection Switch Enclosures, IP41 & IP55

Introducing the XL-2000-01 series of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The XL-200-01 series is available in either IP41 protection (stock no. 331-3725) or IP55 (stock no. 331-3731) , depending on the type of application required and is suitable for an M25 cable entry thread. The XL-2000-01 series has been designed with motor protection switches in mind, offering a suitable enclosure that can be mounted to a DIN rail.

Features and Benefits

• Available in either IP41 or IP55 protection
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Ideal for the installation of motor protection switches
• White in colour suitable for a variety of environments
• Quick and easy to install

Common Applications

These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:

• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems

What is the IP rating?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. The XL-2000-01 series offers two enclosures with different IP ratings dependant on the type of application.

331-3725 (IP41 protection), offers protection from small tools, wires and condensation
331-3731 (IP55 protection), offers protection from limited dust ingress and low pressure water jets

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.


Specifications

Attribute Value
Brand RS PRO
Width 80 mm
Enclosure Rating IP41, IP55
Series XL-2000-01
Colour White
Height 135 mm
Dimensions 95.5 x 80 x 135 mm
Special Features M25 Cable Entry Thread
Length 95.5 mm
Standards Met RoHS
Checking stock...
IDR
207,472.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1207,472.42
*price per unit indicative
"RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda