Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 254 x 127mm

RS Stock No.:
8666456
Mfr. Prt No.:
1401P
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8666456
Product description Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 254 x 127mm
Manufacturer / Brand Hammond
Manufacturer part number 1401P
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
RS stock number 8666456
Product description Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 254 x 127mm
Manufacturer / Brand Hammond
Manufacturer part number 1401P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1401 Series Instrument Enclosures

Features:
Heavy duty, 18 gauge steel top & bottom halves finished in contemporary grey powder paint
Easy to machine 0.064 inch thick aluminium panels, front finished in satin black and vented back finished in contemporary grey
Rear panel is vented top and bottom
6-32 Philips nickel plated screws and self- adhesive rubber feet included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)


Specifications

Attribute Value
Brand Hammond
External Dimensions 356 x 254 x 127 mm
Series 1401
Colour Grey
Ventilated Yes
Body Material Aluminium, Steel
External Width 254 mm
IP Rating IP32
External Length 356 mm
External Height 127 mm
Carrying Handle No
Weight 2.93 kg
Standards Met RoHS
Checking stock...
IDR
1,437,202.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,437,202.78
*price per unit indicative
"Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 254 x 127mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda