Hammond 1455 Silver Anodised Aluminium Enclosure, 160 x 81.13 x 30.13mm

RS Stock No.:
7417496
Mfr. Prt No.:
1455J1602
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417496
Product description Hammond 1455 Silver Anodised Aluminium Enclosure, 160 x 81.13 x 30.13mm
Manufacturer / Brand Hammond
Manufacturer part number 1455J1602
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
RS stock number 7417496
Product description Hammond 1455 Silver Anodised Aluminium Enclosure, 160 x 81.13 x 30.13mm
Manufacturer / Brand Hammond
Manufacturer part number 1455J1602

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Extruded Aluminium Enclosures

The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

SUPPLIED_WITH : Hardware and self-adhesive rubber feet.

Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)


Specifications

Attribute Value
Brand Hammond
External Dimensions 160 x 81.13 x 30.13 mm
Series 1455
Body Material Aluminium
External Width 81.1 mm
External Length 160 mm
Colour Silver Anodised
External Height 30.1 mm
IP Rating IP54
Ventilated No
Carrying Handle No
Weight 191 g
Standards Met RoHS
Checking stock...
IDR
260,127.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,127.20
*price per unit indicative
"Hammond 1455 Silver Anodised Aluminium Enclosure, 160 x 81.13 x 30.13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda