Hammond 513 Grey Steel Instrument Case, 220 x 121 x 95mm

RS Stock No.:
0232926
Mfr. Prt No.:
513-0900
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0232926
Product description Hammond 513 Grey Steel Instrument Case, 220 x 121 x 95mm
Manufacturer / Brand Hammond
Manufacturer part number 513-0900
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
RS stock number 0232926
Product description Hammond 513 Grey Steel Instrument Case, 220 x 121 x 95mm
Manufacturer / Brand Hammond
Manufacturer part number 513-0900

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Small Instrument Case

SUPPLIED_WITH : self-adhesive rubber feet.

Two part cases in mild steel joined together by 4 self-tapping screws
Ventilation louvres on each side
Mild steel construction
Body colour dark grey, panel light grey


Specifications

Attribute Value
Brand Hammond
External Dimensions 220 x 121 x 95 mm
Colour Grey
Ventilated Yes
Body Material Steel
External Width 121 mm
External Length 220 mm
IP Rating IP30
External Height 95 mm
Series 513
Carrying Handle No
Weight 1.127 kg
Standards Met RoHS
Checking stock...
IDR
543,225.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1543,225.31
*price per unit indicative
"Hammond 513 Grey Steel Instrument Case, 220 x 121 x 95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda