Hammond 1427 series 42 x 8 x 51.36mm DIN Rail Clip for use with 35 mm DIN Rail

RS Stock No.:
8180595
Mfr. Prt No.:
1427DIN42M
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8180595
Product description Hammond 1427 series 42 x 8 x 51.36mm DIN Rail Clip for use with 35 mm DIN Rail
Manufacturer / Brand Hammond
Manufacturer part number 1427DIN42M
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
RS stock number 8180595
Product description Hammond 1427 series 42 x 8 x 51.36mm DIN Rail Clip for use with 35 mm DIN Rail
Manufacturer / Brand Hammond
Manufacturer part number 1427DIN42M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond Heavy Duty DIN Rail Clips

Features and Benefits

• Designed for mounting enclosures to 35 mm wide DIN Rails
• Choice of three lengths
• Includes hardware
• Material is clear anodized aluminium with spring steel wire
• Maximum weight capacity of 56 kg per unit


Specifications

Attribute Value
Brand Hammond
Width 8 mm
Height 51 mm
Material Aluminium
Dimensions 42 x 8 x 51.36 mm
Type DIN Rail Clip
Length 42 mm
For Use With 35 mm DIN Rail
Series 1427
Checking stock...
IDR
148,419.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,419.35
*price per unit indicative
"Hammond 1427 series 42 x 8 x 51.36mm DIN Rail Clip for use with 35 mm DIN Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda