Fibox 250 x 150 x 1.5mm Mounting Plate for use with CAB P Enclosure

RS Stock No.:
5186496
Mfr. Prt No.:
MP 3020 mounting plate
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5186496
Product description Fibox 250 x 150 x 1.5mm Mounting Plate for use with CAB P Enclosure
Manufacturer / Brand Fibox
Manufacturer part number MP 3020 mounting plate
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
RS stock number 5186496
Product description Fibox 250 x 150 x 1.5mm Mounting Plate for use with CAB P Enclosure
Manufacturer / Brand Fibox
Manufacturer part number MP 3020 mounting plate

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Note

The screws for mounting the enclosure on to the wall are not included.

SUPPLIED_WITH : Cabinet base, door with PUR gasket, 3 mm double bi

APPROVALS : NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet


Specifications

Attribute Value
Brand Fibox
Width 150 mm
Height 2 mm
Material Steel
Dimensions 250 x 150 x 1.5 mm
Type Mounting Plate
Length 250 mm
For Use With CAB P Enclosure
Checking stock...
IDR
150,726.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,726.93
*price per unit indicative
"Fibox 250 x 150 x 1.5mm Mounting Plate for use with CAB P Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda