Hammond 1554, Grey ABS Enclosure, IP66, 160 x 90 x 60.5mm

RS Stock No.:
8180441
Mfr. Prt No.:
1554JGY
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8180441
Product description Hammond 1554, Grey ABS Enclosure, IP66, 160 x 90 x 60.5mm
Manufacturer / Brand Hammond
Manufacturer part number 1554JGY
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
RS stock number 8180441
Product description Hammond 1554, Grey ABS Enclosure, IP66, 160 x 90 x 60.5mm
Manufacturer / Brand Hammond
Manufacturer part number 1554JGY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1554 Watertight Plastic Enclosure

The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).

APPROVALS : Flammability rating of UL94 HB

Features and Benefits:

• Ideally suited for mounting printed circuit boards or DIN rail mounted components
• General purpose ABS plastic (material carries a flammability rating of UL94 HB)
• Light grey (RAL 7035)
• Two piece tongue & groove construction provides protection against access of oil, dust and water
• Separate pre-formed (and replaceable) silicone rubber gasket
• Designed to meet IP66 & NEMA 4, 4X, 12 & 13 ratings
• Lid is secured with self-captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
• All stainless steel hardware to avoid corrosion caused by dissimilar metals
• Lid screws are self-captive (lid holes are threaded with the first installation of lid screws)
• Moulded internal DIN rail mounting tabs (except 1554CGY & 1554DGY)
• Threaded M3 integral brass inserts and/or standoffs (depending on size) for P.C. board or inner panel mounting in all but the smallest size (1554BGY)
• Vertical P.C. card guides (for 1.5 mm boards) are moulded in all but the smallest size enclosure (1554BGY)

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 160 x 90 x 60.5 mm
Range 1554
Series 1554
Lid Colour Grey
Colour Grey
Body Material ABS
External Width 90 mm
IP Rating IP66
External Length 160 mm
Flanged No
External Height 60.5 mm
Shielded No
Weight 230 g
Explosion Proof No
Gasket Material Silicone
RAL Code RAL 7035
Checking stock...
IDR
271,874.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,874.88
*price per unit indicative
"Hammond 1554, Grey ABS Enclosure, IP66, 160 x 90 x 60.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda