Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm

RS Stock No.:
7417395
Mfr. Prt No.:
1551MFLGY
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417395
Product description Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm
Manufacturer / Brand Hammond
Manufacturer part number 1551MFLGY
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
RS stock number 7417395
Product description Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm
Manufacturer / Brand Hammond
Manufacturer part number 1551MFLGY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 35 x 35 x 20 mm
Range 1551
Colour Grey
Body Material ABS
Flanged Yes
External Width 35 mm
IP Rating IP54
Lid Colour Grey
External Length 35 mm
External Height 20 mm
Shielded No
Series 1551
Weight 20 g
Explosion Proof No
Checking stock...
IDR
33,564.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,564.80
*price per unit indicative
"Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda