Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm
- RS Stock No.:
- 7389195
- Mfr. Prt No.:
- TA 131308 enclosure
- Brand:
- Fibox

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7389195 |
| Product description | Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm |
| Manufacturer / Brand | Fibox |
| Manufacturer part number | TA 131308 enclosure |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7389195 |
| Product description | Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm |
| Manufacturer / Brand | Fibox |
| Manufacturer part number | TA 131308 enclosure |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
TEMPO ABS Enclosures - IP 65
The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.
Features and Benefits
The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP65 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Lid screws as standard for the mounting plate or DIN Rail
Specifications
| Attribute | Value |
| Brand | Fibox |
| Shielded | No |
| External Width | 130 mm |
| IP Rating | IP65 |
| External Length | 130 mm |
| External Height | 75 mm |
| External Dimensions | 130 x 130 x 75 mm |
| Series | TEMPO |
| Lid Colour | Grey |
| Colour | Grey |
| Number Of Knockouts | 2 |
| Body Material | ABS |