Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 92.5 x 38.5 x 27mm
- RS Stock No.:
- 5287088
- Mfr. Prt No.:
- 1590ABK
- Brand:
- Hammond

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5287088 |
| Product description | Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 92.5 x 38.5 x 27mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1590ABK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Note
Dimensions do not include the lid.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Specifications
| Attribute | Value |
| Brand | Hammond |
| External Dimensions | 92.5 x 38.5 x 27 mm |
| Range | 1590 |
| Series | 1590 |
| Lid Colour | Black |
| Colour | Black |
| Number Of Knockouts | 0 |
| Body Material | Die Cast Aluminium |
| Shielded | Yes |
| External Width | 38.5 mm |
| Flanged | No |
| IP Rating | IP54 |
| External Length | 92.5 mm |
| External Height | 27 mm |
| Weight | 82 g |
| Explosion Proof | No |