RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm

RS Stock No.:
5174184
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5174184
Product description RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm
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
RS stock number 5174184
Product description RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IP65 Flanged Aluminium High Temperature Enclosures

Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.

Features and Benefits

• IP65 ingress protection with a self-adhesive neoprene gasket
• Highly durable aluminium base with lid and screws
• Flanged base to allow for installation to a wall or fixture
• High temperature range
• EMI/RF shielding to prevent interference of internal electrical components

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.

Can this enclosure be used outdoors?

With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + lid with screws
• Self-adhesive neoprene gasket


Specifications

Attribute Value
Brand RS PRO
Lid Colour Silver
Colour Silver
Body Material Die Cast Aluminium
Shielded Yes
Flanged Yes
External Width 121.2 mm
IP Rating IP65
External Length 201.7 mm
External Dimensions 201.7 x 121.2 x 55.3 mm
Gasket Material Neoprene
External Height 55.3 mm
Checking stock...
IDR
476,200.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1476,200.60
*price per unit indicative
"RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda