Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 100 x 50 x 25mm

RS Stock No.:
4935950
Mfr. Prt No.:
1591ABK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4935950
Product description Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 100 x 50 x 25mm
Manufacturer / Brand Hammond
Manufacturer part number 1591ABK
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
RS stock number 4935950
Product description Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 100 x 50 x 25mm
Manufacturer / Brand Hammond
Manufacturer part number 1591ABK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Note

• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Features and Benefits:

• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

What is Supplied?

This enclosure comes complete with 4 x M3x10mm Phillips screws


Specifications

Attribute Value
Body Material Flame Retardant ABS
Brand Hammond
External Dimensions 100 x 50 x 25 mm
Range 1591
Series 1591
Lid Colour Black
Colour Black
Number Of Knockouts 0
External Width 50 mm
IP Rating IP54
Flanged No
External Length 100 mm
Shielded No
External Height 25 mm
Weight 52 g
Explosion Proof No
Checking stock...
IDR
84,016.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,016.89
*price per unit indicative
"Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 100 x 50 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda