Hammond 1594, Grey ABS Enclosure, IP54, 167 x 107 x 65mm

RS Stock No.:
3815164
Mfr. Prt No.:
1594ESGY
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3815164
Product description Hammond 1594, Grey ABS Enclosure, IP54, 167 x 107 x 65mm
Manufacturer / Brand Hammond
Manufacturer part number 1594ESGY
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
RS stock number 3815164
Product description Hammond 1594, Grey ABS Enclosure, IP54, 167 x 107 x 65mm
Manufacturer / Brand Hammond
Manufacturer part number 1594ESGY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Heavy Duty ABS Enclosures 1594 Series

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

APPROVALS : UL flammability rating of 94V-0

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• Utilizes self tapping screws into plastic posts (no brass inserts).
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 self-tapping screws


Specifications

Attribute Value
Body Material ABS
Brand Hammond
External Dimensions 167 x 107 x 65 mm
Range 1594
Series 1594
Lid Colour Grey
Colour Grey
Number Of Knockouts 0
External Width 107 mm
IP Rating IP54
Flanged No
External Length 167 mm
Shielded No
External Height 65 mm
Weight 253 g
Explosion Proof No
Checking stock...
IDR
142,230.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,230.84
*price per unit indicative
"Hammond 1594, Grey ABS Enclosure, IP54, 167 x 107 x 65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda