Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm

RS Stock No.:
2896465
Mfr. Prt No.:
PC 150/60 HT enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2896465
Product description Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number PC 150/60 HT enclosure
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
RS stock number 2896465
Product description Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number PC 150/60 HT enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

MNX Enclosures

Note

Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately


Specifications

Attribute Value
Brand Fibox
External Dimensions 180 x 130 x 60 mm
Series MNX
Lid Colour Smoked Transparent
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 130 mm
IP Rating IP66, IP67
External Length 180 mm
External Height 60 mm
Checking stock...
IDR
318,865.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1318,865.60
*price per unit indicative
"Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda