Fibox Grey Polycarbonate Enclosure, IP66, IP67, 300 x 230 x 87mm

RS Stock No.:
2207332
Mfr. Prt No.:
PCT 233009 enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2207332
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 300 x 230 x 87mm
Manufacturer / Brand Fibox
Manufacturer part number PCT 233009 enclosure
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
RS stock number 2207332
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 300 x 230 x 87mm
Manufacturer / Brand Fibox
Manufacturer part number PCT 233009 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Euronord Polycarbonate Enclosures

The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Note

The following enclosures have a transparent lid: 797-5415, 797-5419, 797-5428, 797-5421, 797-5434, 797-5437, 797-5431, 797-5440, 797-5443 and 797-5447. All others have a plain lid.

SUPPLIED_WITH : Enclosure base, cover with PUR gasket, cover screw

Features and Benefits

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with PUR gasket, Stainless Steel cover screws


Specifications

Attribute Value
Brand Fibox
Lid Colour Silver
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 230 mm
External Dimensions 300 x 230 x 87 mm
IP Rating IP66, IP67
External Length 300 mm
External Height 87 mm
Checking stock...
IDR
1,698,483.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,698,483.77
*price per unit indicative
"Fibox Grey Polycarbonate Enclosure, IP66, IP67, 300 x 230 x 87mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda