Silver Stainless Steel Floor-Mounted Door Stop

RS Stock No.:
8946932
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
RS stock number 8946932
Product description Silver Stainless Steel Floor-Mounted Door Stop
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Stainless Steel Door Stop

This solid RS Pro door stop is a cylinder type stop made from stainless steel that comes in a satin colour. The price shown is for a single unit and gives you 3-year warranty.
Door stops are simply objects that are commonly used to hold a door open. You place them on the floor and they provide a practical and cheap solution to prevent both walls and doors from being damaged as it acts as a buffer, saving you from any repair work.

Features and Benefits:

Cylinder solid door stop
Manufactured from stainless steel - excellent anti-corrosive properties
Rubber ring buffer - protects the paintwork on your doors from scuffs
Diameter 35 mm
Floor mounted - ideal for high traffic environments

Typical Applications

Door stops can be used in the home and across industries such as medical and automotive industries, warehouses and distribution centres where there is a high volume of traffic going through doors.

FAQs

How does a door stop work?
Depending on the style of door stop, it can work in different ways. To prevent doors from opening too far and damaging nearby walls, a rubber dome or a block of rubber-tipped metal is attached to the wall or the floor in the path of the door. Door stops that are attached to the wall are usually a few inches above the ground. The rubber dome or cylinder type door stops are sometimes known as a wall bumper.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Door Stop Type Floor-Mounted Door Stop
Material Stainless Steel
Colour Silver
Checking stock...
IDR
264,847.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1264,847.25
*price per unit indicative
"Silver Stainless Steel Floor-Mounted Door Stop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda