RS PRO 147 mm Flush Cutters
- RS Stock No.:
- 8472970
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
| RS stock number | 8472970 |
| Product description | RS PRO 147 mm Flush Cutters |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Micro-tek ESD Wire Stripper/Cutters
Precision Swiss made ESD safe Micro-tek cutters that also offer a unique stripping ability. The cut is made by shearing the cable leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.
847-2970 can be used on solid and stranded, range cut from 10 to 26 AWG (2.59 to 0.405 mm)
847-2973 is for solid only and benefits from wire gauge markings and a handy closure locking hook, range cut from 12 to 26 AWG (2 to 0.405 mm)
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics
Specifications
| Attribute | Value |
| Brand | RS PRO |
| ESD Safe | Yes |
| Overall Length | 147 mm |
| Type | Flush Cutters |
| Maximum Cutting Capacity | 2.6 mm |