RS PRO Steel Extension Spring, 27.2mm x 4mm

RS Stock No.:
0751663
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
RS stock number 0751663
Product description RS PRO Steel Extension Spring, 27.2mm x 4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 4 mm
Material Steel
Maximum Extended Length 95.7 mm
Free Length 27.2 mm
Initial Tension 4.26 N
Spring Rate 0.06 N/mm
Wire Diameter 0.36 mm
Checking stock...
IDR
204,745.28
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1204,745.2820,474.53
*price per unit indicative
"RS PRO Steel Extension Spring, 27.2mm x 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda