Knipex 165 mm Cable Shears
- RS Stock No.:
- 7276746
- Mfr. Prt No.:
- 95 11 165
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7276746 |
| Product description | Knipex 165 mm Cable Shears |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 11 165 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Cable Shears
Cable shears for the cutting of copper and aluminium cables, single and multiple wire. Handle turns inside out to present cutting edge on the outside
Note
Not suitable for Steel wire & hard drawn Copper conductors.
Precision ground, hardened blades
High grade, forged special tool Steel
Oil-hardened
With guard
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 165 mm |
| Type | Cable Shears |
| Maximum Cutting Capacity | 15.0 mm |