Knipex VDE/1000V Insulated 280 mm Ratchet Cable Cutter

RS Stock No.:
7055975
Mfr. Prt No.:
95 36 280
Brand:
Knipex
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
RS stock number 7055975
Product description Knipex VDE/1000V Insulated 280 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 36 280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Ratchet Action Cable Cutter

Cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
With guard
High-grade tool steel, forged, oil-hardened
IEC 60900DIN EN 60900


Specifications

Attribute Value
Brand Knipex
Overall Length 280 mm
Type Ratchet Cable Cutter
VDE/1000V Approved Yes
Maximum Cutting Capacity 52.0 mm
Checking stock...
IDR
7,754,412.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,754,412.81
*price per unit indicative
"Knipex VDE/1000V Insulated 280 mm Ratchet Cable Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda