Satin Aluminium Handle, 19mm

RS Stock No.:
5348969
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
RS stock number 5348969
Product description Satin Aluminium Handle, 19mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Pull Handle With Concealed Fixings

RS PRO door handle which is made from aluminium and features a satin finish.

Pull door handles are a great option for your door furniture as these door handles improve the look of the door and allows it to be fixed to a door without the need for any locking mechanisms to be installed.

RS PRO have a range of door handles including lever and pull for internal doors and external doors.

SUPPLIED_WITH : Fixings

Features and Benefits:

Available in satin anodised aluminium
225 mm fixing centres
Concealed fixings

Typical Applications

Door handles can be used industrially and domestically for doors, drawers, and cabinets to assist in opening and closing. Handles are available in many shapes, styles, and sizes such as lever handles and drawer handles. These RS PRO door handles have a pull design.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Fixing Centres 225 mm
Finish Satin
Length 19 mm
Material Aluminium
Handle Type Pull
Checking stock...
IDR
369,003.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1369,003.02
*price per unit indicative
"Satin Aluminium Handle, 19mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda