Brass Handle

RS Stock No.:
0165548
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
RS stock number 0165548
Product description Brass Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Brass Lever Handle

SUPPLIED_WITH : fixing screws.

Manufactured from brass
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm


Specifications

Attribute Value
Brand RS PRO
Fixing Centres 57 mm
Height 108 mm, 148 mm
Width 38 mm
Material Brass
Handle Type Lever
Checking stock...
IDR
426,063.18
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1426,063.18
*price per unit indicative
"Brass Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda