Black Plastic Handle, 170mm

RS Stock No.:
0456507
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0456507
Product description Black Plastic Handle, 170mm
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
RS stock number 0456507
Product description Black Plastic Handle, 170mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Bridge Handle

Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded moulded bore. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.

Features & Benefits

• Made up of durable, hardwearing polyamide non-chip materials
• Concealed Fixings
• Professional, matt black finish
• 107 x 48 x 20 mm dimensions
• The fixing centers are 150 mm apart
• Thread: Moulded bore
• Easy to clean and maintain
• Fixed with M6 hexagon bolts to prevent removal from the outside


Specifications

Attribute Value
Brand RS PRO
Fixing Centres 150 mm
Colour Black
Height 48 mm
Width 28 mm
Material Plastic
Length 170 mm
Checking stock...
IDR
364,807.42
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1364,807.42182,403.71
*price per unit indicative
"Black Plastic Handle, 170mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda