TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm

RS Stock No.:
1706131
Mfr. Prt No.:
RAYRIM-NR6-0-RS-170-6131
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1706131
Product description TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm
Manufacturer / Brand TE Connectivity
Manufacturer part number RAYRIM-NR6-0-RS-170-6131
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
RS stock number 1706131
Product description TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm
Manufacturer / Brand TE Connectivity
Manufacturer part number RAYRIM-NR6-0-RS-170-6131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures

LD170613-01LF170613-10LE170613-01LI170613-01L170613-01

Specifications

Attribute Value
Product Type Edge Protection
Brand TE Connectivity
Colour Black
Height 4.75 mm
Width 1.8 mm
Material Polyolefin
Length 1.2 m
Checking stock...
IDR
98,806.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,806.38
*price per unit indicative
"TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda