RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1830mm x 915mm x 459mm
- RS Stock No.:
- 3147663
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
| RS stock number | 3147663 |
| Product description | RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1830mm x 915mm x 459mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Hazardous Substance Cabinets
Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'L' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. Shelf trays are provided with perforated drainage holes to allow drainage to the sump in instances of spillage.
Features and Benefits:
• Heavy duty welded seams
• Shelves with drainage holes
• Non removable sump
• Warning labels
• Meets highly flammable liquid & Liquid gases regulation 5(1D)
COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.
Applications:
These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Doors | 2 |
| Width | 915 mm |
| Depth | 459 mm |
| Colour | Yellow |
| Height | 1830 mm |
| Material | Steel |
| Number of Shelves | 3 |
| Lockable | Yes |