RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm

RS Stock No.:
3147635
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
RS stock number 3147635
Product description RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Hazardous Substance Cabinets

Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'L' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. Shelf trays are provided with perforated drainage holes to allow drainage to the sump in instances of spillage.

Features and Benefits:

• Heavy duty welded seams
• Shelves with drainage holes
• Non removable sump
• Warning labels
• Meets highly flammable liquid & Liquid gases regulation 5(1D)

COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.

Applications:

These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards


Specifications

Attribute Value
Brand RS PRO
Number of Doors 1
Width 459 mm
Depth 459 mm
Colour Yellow
Height 915 mm
Material Steel
Number of Shelves 1
Lockable Yes
Checking stock...
IDR
9,951,648.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,951,648.53
*price per unit indicative
"RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda