RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm

RS Stock No.:
1631906
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1631906
Product description RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details


Specifications

Attribute Value
Brand RS PRO
Volume Capacity 52 L
Width 400 mm
Depth 600 mm
Stackable Yes
Colour Grey
Lid Type No Lid
Height 270 mm
Material PP
Box Size Large
Checking stock...
IDR
602,173.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1602,173.49
*price per unit indicative
"RS PRO 52L Grey PP Large Euro Containers, 270mm x 400mm x 600mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda