Knipex VDE/1000V Insulated 165 mm Flush Cutters

RS Stock No.:
1585417
Mfr. Prt No.:
95 16 165
Brand:
Knipex
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
RS stock number 1585417
Product description Knipex VDE/1000V Insulated 165 mm Flush Cutters
Manufacturer / Brand Knipex
Manufacturer part number 95 16 165

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VDE Cable Shears

1000V VDE-tested cutters for copper and aluminium cables, single and multiple conductors.

Note

Not suitable for steel wire and hard drawn copper conductors.

APPROVALS : VDE

Precision ground, hardened blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Cutting capacity 15 mm dia. / 50 mm²


Specifications

Attribute Value
Brand Knipex
Overall Length 165 mm
Type Flush Cutters
VDE/1000V Approved Yes
Maximum Cutting Capacity 15.0 mm
Checking stock...
IDR
1,213,157.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,213,157.74
*price per unit indicative
"Knipex VDE/1000V Insulated 165 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda