Knipex 165 mm Cable Shears

RS Stock No.:
1245843
Mfr. Prt No.:
95 41 165
Brand:
Knipex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245843
Product description Knipex 165 mm Cable Shears
Manufacturer / Brand Knipex
Manufacturer part number 95 41 165
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
RS stock number 1245843
Product description Knipex 165 mm Cable Shears
Manufacturer / Brand Knipex
Manufacturer part number 95 41 165

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Cable Shears with stripping function

Multifunctional tool for working on NYM cable from 3 x 1.5 mm² to 5 x 2.5 mm² (cutting and stripping)
Universal stripping area for both solid conductor cross-sections
Reliable alignment of the cable in the stripping area due to V-shaped blade geometry
For cutting copper and aluminium single conductors and multiple stranded cables
Clean and smooth cut without crushing and deformation
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Easy cutting with one-hand operation
Adjustable bolted joint, self-retaining screw
High grade special tool steel, forged, oil-hardened
Guard prevents operator fingers being pinched


Specifications

Attribute Value
Brand Knipex
Overall Length 165 mm
Type Cable Shears
Maximum Cutting Capacity 12.0 mm
Checking stock...
IDR
1,214,835.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,214,835.98
*price per unit indicative
"Knipex 165 mm Cable Shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda