Facom 10 Cell Black PC, Adjustable Compartment Box, 422mm x 335mm x 106mm
- RS Stock No.:
- 8764935
- Mfr. Prt No.:
- BP.Z8PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764935 |
| Product description | Facom 10 Cell Black PC, Adjustable Compartment Box, 422mm x 335mm x 106mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BP.Z8PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Facom 8 Tray Organiser
Facom’s professional organiser is an excellent solution for tidying and transporting smaller tools or components. The transparent lid helps identify parts and locks the trays and dividers into various configurations making it a versatile solution.
Indispensable for workshop components
Transparent lid: instant content visibility
8 removable and dividable compartments (up to 10 boxes)
Polycarbonate cover
Cover locking the interior boxes: the parts stay in place during transport
Dimensions (L x W x H): 42.2 x 33.5 x 10.6 cm
Weight: 1.8 kg
Specifications
| Attribute | Value |
| Brand | Facom |
| Width | 335 mm |
| Depth | 106 mm |
| Colour | Black |
| Transparent Lid | Yes |
| Height | 422 mm |
| Material | PC |
| Number of Compartments | 10 |
| Adjustable Compartments | Yes |