Stanley 6 Cell Black, Yellow PC, Adjustable Compartment Box, 359mm x 115mm x 261mm
- RS Stock No.:
- 8134362
- Mfr. Prt No.:
- fmst1-72378
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8134362 |
| Product description | Stanley 6 Cell Black, Yellow PC, Adjustable Compartment Box, 359mm x 115mm x 261mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | fmst1-72378 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
FatMax Organiser with Removable Compartments
Introducing the Stanley Fatmax Professional Small Organiser with removable compartments. This high-quality compartment box has been designed with the comfort and ease of use in mind. Made from a highly-durable polycarbonate, offers increased shock and impact resistance. Side latches allow for securing boxes stack (up to 3 organisers) and make the transportation easier and more comfortable. The transparent lid makes parts locating quick and easy. This compartment box is ideal for workshop and a van organisation as well as small parts and accessory storage.
Features and Benefits:
• Dimensions: 26 x 11,5 x 36 cm
• 6 Removable cups allow flexible configurations
• Durable, full transparent PC lid for full view, quick and easy access to stored parts
• Made with PC and a water seal for durability, safe outdoors usage
• Side latches for secure stacking and transportation of multiple units
• Integrated carry handle for easy grip
Typical Applications:
Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.
FAQs:
Can compartments be configured?
Yes, compartments can be easily configured to meet user requirements or even removed from the box and used as individual bins.
Are these organisers stackable?
Yes, these boxes have been specially designed for this purpose. Up to 3 organisers can be stacked together allowing for safe and easy transportation.
Can the lid be taken off the hinges?
No, it's not recommended to remove lids from the hinges.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Width | 115 mm |
| Depth | 261 mm |
| Colour | Black, Yellow |
| Material | PC |
| Number of Compartments | 6 |
| Adjustable Compartments | Yes |
| Transparent Lid | Yes |
| Height | 359 mm |