RS PRO 24 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm

RS Stock No.:
1368906
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
RS stock number 1368906
Product description RS PRO 24 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro Rack Case Organiser

RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes. The transparent lid allows visibility of the inner contents and the metal locks make it particularly strong. RS Pro Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof.

Contents

• RS Pro Rack Case Organiser and RS Pro Pick Boxes

Size

• 416 x 336 x 91 mm

Options

1: RS Pro Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
2: RS Pro Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
3: RS Pro Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
4: RS Pro Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)

Order Options

• RS Pro Rack Case Organiser + 8 piece pick box = RS stock no: 136-8904
• RS Pro Rack Case Organiser + 12 piece pick box = RS stock no: 136-8905
• RS Pro Rack Case Organiser + 24 piece pick box = RS stock no: 136-8906
• RS Pro Rack Case Organiser + 48 piece pick box = RS stock no: 136-8907


Specifications

Attribute Value
Brand RS PRO
Width 416 mm
Number of Compartments 24
Depth 336 mm
Colour Black, Red
Transparent Lid Yes
Height 91 mm
Material Polypropylene
Model Number RC24
Checking stock...
IDR
1,506,010.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,506,010.62
*price per unit indicative
"RS PRO 24 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda