RS PRO 60 Cell Grey PS Compartment Box, 30mm x 122mm x 161mm

RS Stock No.:
1016539
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
RS stock number 1016539
Product description RS PRO 60 Cell Grey PS Compartment Box, 30mm x 122mm x 161mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Box with Phials

Ideal for the storage of Surface Mount Devices, these boxes are available in two sizes of single layer, with 60 or 130 clear plastic phials. The boxes are manufactured from high impact polystyrene, with a foam insert in the base to secure the phials.


Specifications

Attribute Value
Brand RS PRO
Width 122 mm
Foam Yes
Depth 161 mm
Colour Grey
Height 30 mm
Material PS
Number of Compartments 60
Checking stock...
IDR
439,384.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1439,384.21
*price per unit indicative
"RS PRO 60 Cell Grey PS Compartment Box, 30mm x 122mm x 161mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda