Schneider Electric Spacial SBM, Steel, Wall Box, IK10, IP66, 80mm x 150 mm x 150 mm

RS Stock No.:
7839256
Mfr. Prt No.:
NSYSBM15158
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7839256
Product description Schneider Electric Spacial SBM, Steel, Wall Box, IK10, IP66, 80mm x 150 mm x 150 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYSBM15158
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
RS stock number 7839256
Product description Schneider Electric Spacial SBM, Steel, Wall Box, IK10, IP66, 80mm x 150 mm x 150 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYSBM15158

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Spacial SBM Industrial Wall Box Enclosures.

The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.

Note

(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).

Features and Benefits.

• 28 sizes available increasing to 42 by using the extension box accessory
• 80mm and 120mm depths available, with or without pre-built FL 21 cable entries
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Can be Installed with just a screwdriver
• Direct fixing though the rear or with external mounting lugs
• Protected inside and outside with polyester grey paint, RAL 7035
• Attractive and tough design for protection of sensitive electronics

Typical Applications.

The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Series Spacial SBM
Colour Grey
External Depth 80 mm
Chassis Plate No
Body Material Steel
IP Rating IK10, IP66
Internal Mounting Type Panel
External Width 150 mm
Door Lock Type Screw
External Mounting Type Bracket
Transparent Door No
RAL Code RAL 7035
Gland Plate No
External Height 150 mm
Special Features Removable Cover
Checking stock...
IDR
501,898.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,898.65
*price per unit indicative
"Schneider Electric Spacial SBM, Steel, Wall Box, IK10, IP66, 80mm x 150 mm x 150 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda