Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 250mm x 700 mm x 500 mm

RS Stock No.:
7018437
Mfr. Prt No.:
NSYS3D7525P
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7018437
Product description Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 250mm x 700 mm x 500 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3D7525P
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
RS stock number 7018437
Product description Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 250mm x 700 mm x 500 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3D7525P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Spacial S3D Wall Boxes with Chassis Plate

The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit Yes
Series Spacial S3D
Colour Grey
External Depth 250 mm
Door Lock Type Double Bar
Chassis Plate Yes
IP Rating IK10, IP66
Body Material Steel
Internal Mounting Type Panel
External Width 500 mm
External Mounting Type Bracket
RAL Code RAL 7035
Gland Plate Yes
External Height 700 mm
Special Features 120° Door Opening
Transparent Door No
Checking stock...
IDR
3,866,350.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,866,350.29
*price per unit indicative
"Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 250mm x 700 mm x 500 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda