Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm
- RS Stock No.:
- 7018367
- Mfr. Prt No.:
- NSYS3DEX3215
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7018367 |
| Product description | Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3DEX3215 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7018367 |
| Product description | Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3DEX3215 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Spacial S3DEX ATEX Wall Box Enclosures.
From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.
Note
The lock is a quarter turn, cam with key.
SUPPLIED_WITH : 4 shouldered M8x25 backstuds and 4 crimped blind n
What is ATEX?
- Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.
- Outside European Union, equivalent references are IEC standards 60079 and 61241.
- ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.
- Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.
Features and Benefits.
- IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
- External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
- ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere
- Enclosures up to 600 mm high have one central lock with no locking bars
- Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total
- Plain door with polyurethane seal
- External earthing by crimped blind nut (earth braid not supplied).
- A range of S3D Spacial wall box enclosures and sizes available.
- A range of Spacial SD3 enclosures accessories are available.
- The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.
Spacial S3DEX Applications.
- Chemical and petrochemical.
- Offshore industry,
- Food industry.
- Flour mills.
- Grain drying areas.
- Petrol and gas stations.
- Wool and aluminium work environments.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Fixing Kit | Yes |
| Series | Spacial S3D |
| Colour | Grey |
| External Depth | 150 mm |
| Door Lock Type | Quarter Turn |
| Chassis Plate | No |
| IP Rating | IK10, IP66 |
| Body Material | Steel |
| Internal Mounting Type | Panel |
| External Width | 200 mm |
| External Mounting Type | Bracket |
| RAL Code | RAL 7035 |
| Transparent Door | No |
| Hazardous Area Certification | ATEX |
| Gland Plate | Yes |
| Special Features | 120° Door Opening |
| External Height | 300 mm |