Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 200mm x 300 mm x 300 mm

RS Stock No.:
7018360
Mfr. Prt No.:
NSYS3DEX3320
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7018360
Product description Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 200mm x 300 mm x 300 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3DEX3320
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
RS stock number 7018360
Product description Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 200mm x 300 mm x 300 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3DEX3320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Spacial S3DEX ATEX Wall Box Enclosures.

From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.

Note

The lock is a quarter turn, cam with key.

SUPPLIED_WITH : 4 shouldered M8x25 backstuds and 4 crimped blind n

What is ATEX?

  • Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.

  • Outside European Union, equivalent references are IEC standards 60079 and 61241.

  • ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.

  • Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.

Features and Benefits.

  • IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

  • External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm

  • ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere

  • Enclosures up to 600 mm high have one central lock with no locking bars

  • Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total

  • Plain door with polyurethane seal

  • External earthing by crimped blind nut (earth braid not supplied).

  • A range of S3D Spacial wall box enclosures and sizes available.

  • A range of Spacial SD3 enclosures accessories are available.

  • The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.

Spacial S3DEX Applications.

  • Chemical and petrochemical.

  • Offshore industry,

  • Food industry.

  • Flour mills.

  • Grain drying areas.

  • Petrol and gas stations.

  • Wool and aluminium work environments.


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit Yes
Series Spacial S3D
Colour Grey
External Depth 200 mm
Door Lock Type Quarter Turn
IP Rating IK10, IP66
Chassis Plate No
Body Material Steel
Internal Mounting Type Panel
External Width 300 mm
External Mounting Type Bracket
Transparent Door No
RAL Code RAL 7035
Hazardous Area Certification ATEX
Special Features 120° Door Opening
Gland Plate Yes
External Height 300 mm
Checking stock...
IDR
1,984,518.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,984,518.80
*price per unit indicative
"Schneider Electric Spacial S3D, Steel, ATEX, Wall Box, IK10, IP66, 200mm x 300 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda