Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 500 mm x 500 mm

RS Stock No.:
1268157
Mfr. Prt No.:
NSYS3D5520P
Brand:
Schneider Electric
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
RS stock number 1268157
Product description Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 500 mm x 500 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3D5520P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Spacial S3D Steel Wall Box Enclosures.

From schneider Electric this is the S3D series of Steel wall boxes, wall mounted enclosures. The S3D are enclosures are light and you can choose from IP 66, IP 55 IK 10 and IK 08 models. This durable and hard-wearing wall box has a high UV resistance with treated hinges including aluminium hinge pins. A 120° opening, reversible door can be easily removed and has a 20 mm return fold ensuring the door stays rigid and in place. This is a truly Universal wall box enclosure with additional safety features, easy to install and mount plus choose from various chassis, door types and sizes available. The S3D Wall Box includes a plasma welding, chamfered door edge and is Epoxy-polyester powder coated.

Spacial S3D Wall Box Enclosure Features.

  • Light with a folded cross structure steel sheet.

  • One-piece body folded and welded, double plate thickness gutter shaped front profile.

  • Flat rear panel.

  • IP 66 (single door) protection, IP 55 (double door) protection.

  • IK 10 impact resistance (plain doors), IK 08 impact resistance (glazed doors).

  • Choose from plain or glazed doors.

  • Sizes available from 300X200X150 to 1400X1000X300 mm.

  • 120° reversible door opening.

  • 2 or 3 removable concealed hinges with 3 closure points.

  • 1 welded earth studs on the door and enclosure body.

  • 4 welded back studs shouldered 10mm for direct mounting of chassis.

  • Wall mounting brackets fixed from the outside.

  • Wide choice of cable gland plates that can be equipped with quick cable entrance.

  • Wide range of chassis (silk-screened chassis, micro-perforated chassis, perforated chassis).

Protection.

  • IK10 meaning that the enclosures are protected against 20 joules of impact (the equivalent to the impact of a 5kg mass dropped from 400mm above the impacted surface).

  • IP66 gives protection against dust and powerful water jets. Can be used on ship decks.

Applications.

Industrial automation and industrial control

  • Dedicated enclosure with EMC enclosure S3HF (10 dimensions).

  • Dedicated enclosure with terminal enclosure S3DB (11 dimensions).

  • Wide choice of accessories chassis, cable entrance and cable management.

Electrical distribution
  • Dedicated enclosure with Spacial S3DM (8 dimensions enclosure with Depth 150mm).

Electronics and Industrial Networks
  • Dedicated enclosure Spacial VDM (equipped with 19'' frame).


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Internal Mounting Type Panel
External Width 500 mm
Series Spacial S3D
External Mounting Type Bracket
IP Rating IK10, IP66
Colour Grey
External Depth 200 mm
Door Lock Type Double Bar
Chassis Plate No
Transparent Door No
For Protection Of Multipurpose
RAL Code RAL 7035
Body Material Steel
Special Features 120° Door Opening
Gland Plate Yes
External Height 500 mm
Checking stock...
IDR
3,125,197.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,125,197.55
*price per unit indicative
"Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 500 mm x 500 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda