Schneider Electric Thalassa PLM, Polyester, Wall Box, IK08, IP66, 300mm x 747 mm x 536 mm

RS Stock No.:
1230661
Mfr. Prt No.:
NSYPLM75TG
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1230661
Product description Schneider Electric Thalassa PLM, Polyester, Wall Box, IK08, IP66, 300mm x 747 mm x 536 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYPLM75TG
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
RS stock number 1230661
Product description Schneider Electric Thalassa PLM, Polyester, Wall Box, IK08, IP66, 300mm x 747 mm x 536 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYPLM75TG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Internal Mounting Type Panel
External Width 536 mm
Series Thalassa PLM
External Mounting Type Bracket
IP Rating IK08, IP66
Colour Grey
External Depth 300 mm
Door Lock Type Double Bar
Chassis Plate No
Transparent Door Yes
For Protection Of Instrumentation
RAL Code RAL 7035
Body Material Polyester
Special Features Flame Resistant
Gland Plate No
External Height 747 mm
Checking stock...
IDR
6,650,550.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,650,550.45
*price per unit indicative
"Schneider Electric Thalassa PLM, Polyester, Wall Box, IK08, IP66, 300mm x 747 mm x 536 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda