TEMP TRANSMITTER, 0-300 DEG C, TYPE J

RS Stock No.:
1852341
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
RS stock number 1852341
Product description TEMP TRANSMITTER, 0-300 DEG C, TYPE J
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Head Mounting

Note

Initial temperature range refers to the factory - set temperature range for each product. The range may be re-configured to suit the individual requirements specified by the user.

Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Supply Voltage 12 → 36 V dc
Diameter 42 mm
Series RS PRO
Depth 32 mm
Input Type Thermocouple Type J
Maximum Operating Temperature +300 °C
Checking stock...
IDR
1,424,301.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,424,301.31
*price per unit indicative
"TEMP TRANSMITTER, 0-300 DEG C, TYPE J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda