RS PRO 1/8 DIN Controller, 72 x 72mm 1 Input, 1 Output Current, 100 → 240 V ac Supply Voltage

RS Stock No.:
8751292
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8751292
Product description RS PRO 1/8 DIN Controller, 72 x 72mm 1 Input, 1 Output Current, 100 → 240 V ac Supply Voltage
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
RS stock number 8751292
Product description RS PRO 1/8 DIN Controller, 72 x 72mm 1 Input, 1 Output Current, 100 → 240 V ac Supply Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

On/Off Digital Potentiometer

On/Off digital potentiometers are designed for controlling the speed and direction of a motor as a control panel for V/F speed controllers. They are easy to use and can be used in many applications with their ramp properties.

4 Digit display
Easily adjustable set value from front panel
Configurable display scale between -1999 and 9999
Adjustable decimal point
Set value low & high limit boundaries
Adjustable ramp up & ramp down time
Forward, reverse direction outputs and error inputs for V/F speed controller
Password protection for programming and adjustment sections


Specifications

Attribute Value
Brand RS PRO
Termination Type Screw
Supply Voltage 100 → 240 V ac
IP Rating IP65, NEMA 4X
Output Type Current
Minimum Operating Temperature 0 °C
Number of Outputs 1
Panel Depth 95.5 mm
Series RS PRO
Size 72 x 72 mm
Mounting Type 1/8 DIN
Number of Inputs 1
Maximum Operating Temperature +50 °C
Input Type Digital
Checking stock...
IDR
1,500,766.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,500,766.12
*price per unit indicative
"RS PRO 1/8 DIN Controller, 72 x 72mm 1 Input, 1 Output Current, 100 → 240 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda