Omron E5C2 On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage

RS Stock No.:
3281101
Mfr. Prt No.:
E5C2-R20K AC100-240 0-200
Brand:
Omron
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
RS stock number 3281101
Product description Omron E5C2 On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5C2-R20K AC100-240 0-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron E5N Range

E5C2 Analogue Set Point Controllers

ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included


Specifications

Attribute Value
Brand Omron
Supply Voltage 100 → 240 V ac
Minimum Operating Temperature -10 °C
Panel Depth 86.7 mm
Series E5C2
Size 48 x 48 mm
Input Type K Type Thermocouple
Maximum Operating Temperature +55 °C
Range 0 → 200 °C
Checking stock...
IDR
4,170,741.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,170,741.07
*price per unit indicative
"Omron E5C2 On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda