RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V ac/dc Supply Voltage

RS Stock No.:
1241046
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241046
Product description RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V ac/dc Supply Voltage
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
RS stock number 1241046
Product description RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V ac/dc Supply Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Defrost Thermostat- Single Output

RS PRO temperature controller is a defrost thermostat for use in refrigeration applications. It is compact in size making it easy to install. The temperature controller has NTC sensor input and single output for compressor control.

Options available:
124-1045 - 230V ac, 1 x Relay
124-1046 - 24V ac/dc, 1 x Relay

Features and Benefits

• 4-digit, LED display
• 35 x 77 mm in size
• On/off control
• Control output for cooling or heating
• Single NTC probe input
• Operating range -60 ˚C to 150˚C
• Defrost function
• Compressor protection settings
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• “Smart defrost” feature
• Adjustable defrost duration and intervals
• 6 Selectable warning tones
• High and low alarm limits, absolute or deviation
• Temperature units ˚C or ˚F
• Digital input; External alarm, initiate defrost
• Optional key flash programming, real-time clock or RS485
• Transfer device parameter settings with key flash programming device
• CE Certified

Typical Applications:

On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:

HVAC systems
Ovens
Incubators
Automotive
Storage solutions

FAQs

Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the preset level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.


Specifications

Attribute Value
Brand RS PRO
Termination Type Screw
IP Rating IP20, IP65
Size 77 x 35 mm
Output Type Relay
Minimum Operating Temperature 0 °C
Number of Outputs 1
Mounting Type Panel Mount
Panel Depth 61 mm
Supply Voltage 24 V ac/dc
Input Type K Type Thermocouple
Number of Inputs 1
Range -60 → +150 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,293,503.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,293,503.48
*price per unit indicative
"RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V ac/dc Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda