ABB CM10 Controller, 97 x 50mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF

RS Stock No.:
7362838
Mfr. Prt No.:
CM10/000S0E0/STD
Brand:
ABB
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
RS stock number 7362838
Product description ABB CM10 Controller, 97 x 50mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF
Manufacturer / Brand ABB
Manufacturer part number CM10/000S0E0/STD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ControlMaster PID Controller CM10

The ControlMaster CM10 is a flexible PID process controller in a 1/8 DIN unit. Detailed process information is presented clearly on the CM10's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable in both hardware and software functionality, a CM10 can be easily specified to meet the needs of your application requirements. Flexible control functionality including on/off, time proportioning, analogue PID, split output and autotune make the CM10 suitable for a wide range of process applications.

Fully configurable via the easy-to-navigate front panel menus or PC configuration software, the CM10 can be commissioned rapidly and then tuned via the advanced autotune functionality.

Features and Benefits

• Full-colour 5.5cm (2.2”) TFT display
• User-customisable, intuitive interface with clear text prompts for easy installation, commissioning and operation
• Scalable to match application requirements
• Comprehensive hardware and software options
• Flexible control functionality
• On/Off, time proportioning, analogue PID and split output
• IP66 and NEMA 4X environmental protection

Functionality:

The autotune capability in the CM10 provides automatic calculation of the PID values after initial setup and configuration is completed for rapid commissioning in whatever application.

8 Independent process alarms provide analogue signal monitoring to enable extensive process monitoring functionality. These alarms can be used to drive physical outputs and also have the ability to drive soft-wired functions within the controller itself.

Split output control configuration of the CM10 allows for controlling both heating and cooling of a single process if required.

I/O build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single loop with local setpoint
• Single loop with remote setpoint


Specifications

Attribute Value
Brand ABB
IP Rating IP66
Supply Voltage 100 → 240 V ac
Range ControlMaster CM10
Output Type Analogue, Relay
Minimum Operating Temperature 0 °C
Control Type ON/OFF
Number of Outputs 2
Panel Depth 121 mm
Temperature Range -100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C
Series CM10
Size 97 x 50 mm
Display Colour Green, Red, Yellow
Display Type LCD, Multi Line, TFT
Maximum Operating Temperature +55 °C
Checking stock...
IDR
8,052,510.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,052,510.19
*price per unit indicative
"ABB CM10 Controller, 97 x 50mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda